152110 | Eschenbach
Pocket magnifying glass with illumination, 3 1, 8, black
As a private customer, you can buy this item as soon as we have it back in stock.
Pocket magnifiers, illuminated, type Eschenbach easyPocket.
Credit card format, LED lighting with high luminous intensity; Operating hours: approx. 6.0 h. Diffractive aspherical lens (50 x 45 mm) . Dimensions: 86 x 54 x 6.0 mm. Supplied with two CR 2025 button cells.
Technical attributes (type, magnification factor, diopter, color): 152110, 3, 8.0 dpt, black
Version | hand magnifier | |
Weight | 31 g | |
Magnification | 3 |
Country of origin | DE |
Customs tariff number | 90138080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |