15122 | Eschenbach
Mobilux® LED 8D 3 x Taschenleuchtlupe
Order No.: 07L2949
EAN: 4048347830177
MPN:
15122
mobilux LED, 8D 3X
As a private customer, you can buy this item as soon as we have it back in stock.
Pocket magnifier, 15122, Eschenbach
Features
- Illuminated pocket magnifier with low magnification (8 dpt, 3 x) for extra large field of view.
- mobilux® design with the familiar compact, attractive dimensions despite
- large lens of 90 x 54 mm.
- Combines all the advantages of the mobilux® series, such as Color temperature easily adjustable via clip-on filter, bright, homogeneous illumination, easy battery change, LED illumination: no cumbersome lamp change, eyelet for neck strap
Technical specifications
Version | hand magnifier | |
diameter | 54 mm | |
Suitable for | Mobilux series | |
Magnification | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90138080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |