374171 | ERNI

Male connector, type M, 64 pole, a-b-c + SC, pitch 2.54 mm, solder pin, angled, 374171

Order No.: 54F1608
EAN: 4099891023447
MPN:
374171
ERNI
default L
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
4.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
780 pcs.
4.7838 €

Male connector DIN 41612, type ERNI STV.

Operating current +20/70 °C: 4.0/2.0 A. Test voltage: contact to contact 1000 V, contact/ground 1550 V.Leakage and air gap between contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate (PBT) flame-resistant to UL 94 V-0, or polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements. Male connector M, angled, 3.0 mm solder pins, type ERNI 593.

Contact row assignment: a-b-c + special contacts (high-current and coax contacts) in each row.

Technical attributes (type, low-current contacts + number of special contact poles (SC), housing material. The corresponding special contacts are listed below. Please order separately): 374171, 60-pole + 4 SK, PBT

Technical specifications
Connection solder pin
Design M
Contact type pin
Contact row assignment a-b-c + SC
Rated current 4 A
Orientation angled
Pin number 64 pole
Grid 2.54 mm
Logistics
Country of origin SI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Design
Contact type
Grid
Connection
Orientation
Rated current
Contact row assignment
1 item in 2 variations
*incl. VAT plus shipping costs