374162 | ERNI
Male connector, type M, 48 pole, a-b-c + SC, pitch 2.54 mm, solder pin, angled, 374162
Male connector DIN 41612, type ERNI STV.
Operating current +20/70 °C: 4.0/2.0 A. Test voltage: contact to contact 1000 V, contact/ground 1550 V.Leakage and air gap between contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate (PBT) flame-resistant to UL 94 V-0, or polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.
Male connector M, angled, 3.0 mm solder pins, type ERNI 593.
Contact row assignment: a-b-c + special contacts (high-current and coax contacts) in each row.
Technical attributes (type, low-current contacts + number of special contact poles (SC), housing material. The corresponding special contacts are listed below. Please order separately): 374162, 42-pole + 6 SK, PBT
Connection | solder pin | |
Design | M | |
Contact type | pin | |
Contact row assignment | a-b-c + SC | |
Rated current | 4 A | |
Orientation | angled | |
Pin number | 48 pole | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |