B72220S0200K101 | TDK (EPCOS)

Varistor, radial, VV 33 V, 2000 A, 26 V (DC), 20 V (AC), ±10 %, 0.2 VA (AC), 18 J, B72220S0200K101

Order No.: 82E2199
EAN: 4099879987709
MPN:
B72220S0200K101
B72220S200K101
Series: B72220
B72220S0200K101 TDK (EPCOS) Varistors
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 629 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S20 B72220..K101.

Disk version

Technical specifications
Design radial
Varistor Voltage Type 33 V
max. Surge current, transient (8/20 µs) 2000 A
Rated voltage (DC) 26 V
Rated voltage (AC) 20 V
Tolerance ±10 %
Power dissipation 0.2 W
Energy absorption 18 J
Grid 10 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 250 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes