B72207S0350K101 | EPCOS
Varistor, radial, VV 56 V, 250 A, 45 V (DC), 35 V (AC), ±10 %, 0.02 VA (AC), 2.5 J
Unit Price (€ / pc.)
0.1725 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Metal oxide varistors (VDRs), type TDK/Epcos S07 B72207..K101.
Disk version
Technical specifications
Design | radial | |
Energy absorption | 2.5 J | |
max. Surge current, transient (8/20 µs) | 250 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 35 V | |
Rated voltage (DC) | 45 V | |
Standard number | UL, CSA, SEV, VDE, CECC, CQC, IEC | |
Grid | 5 mm | |
Tolerance | ±10 % | |
Power dissipation | 0.02 W | |
Varistor Voltage Type | 56 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |