B84776A0010A000 | EPCOS

IEC plug C14, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, 0.33 mH, faston plug 6.3 mm, B84776A0010A000

Order No.: 75D2678
EAN: 4099889080162
MPN:
B84776A0010A000
B84776A10A
Series: B84776
EPCOS
B84776A0010A000 EPCOS Interference suppression filter Image 1
B84776A0010A000 EPCOS Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
41.8761 € *
Available: 37 pcs.
Leadtime: 10 Weeks **
Total Price:
41.88 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8761 €
5 pcs.
39.3652 €
24 pcs.
36.9614 €
48 pcs.
35.9499 €
192 pcs.
33.9269 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, B84776A0010A000, EPCOS

2-line filter IEC inlet filter

Features

  • Easy to install
  • Compact design
  • Cost optimized construction
  • Degree of protection front side with power plug: IP 40

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecom system
  • DC applications
  • Measuring instruments
  • Medical equipment
Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
Version IEC plug C14
Rated Voltage 250 VAC
Inductance per line 0.33 mH
integrated switch Yes
Capacity X|Y X2 220 nF, Y2 2 x2.2 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated voltage (DC) 250 V
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Bulk with 24 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium oxide