2-line filter IEC inlet filter
Features
Applications
ohmic resistance | 1 MΩ | |
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 7.6 mH | |
integrated switch | Yes | |
Capacity X|Y | X2 220 nF, Y2 2 x2.2 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated voltage (DC) | 250 V | |
Rated current | 1 A |
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Bulk with 24 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available