B41231A7478M000 | EPCOS
Electrolytic capacitor, 4700 µF, 35 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm
Not suitable for new designs
Electrolytic capacitor in aluminum can, type TDK/Epcos B41231.
Insulated can with snap-in connection, high AC current compatibility, to IEC 60384-4
Rated voltage 35 VDC.
Connection | snap-in | |
Version | polar | |
Design | radial | |
diameter | 22 mm | |
Capacity | 4700 µF | |
Length | 30 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 35 V | |
Grid | 10 mm | |
Ripple current | 3.06 A | |
Tolerance | ±20 % |
Country of origin | CN |
Customs tariff number | 85322200 |
Original Packaging | Carton with 160 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |