B41231A7109M000 | EPCOS
Electrolytic capacitor, 10000 µF, 35 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm
Not suitable for new designs
Unit Price (€ / pc.)
3.5224 € *
Available: 565 pcs.
Leadtime: On Request **
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.1297 €
100 pcs.
2.8203 €
250 pcs.
2.5585 €
1000 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type TDK/Epcos B41231.
Insulated can with snap-in connection, high AC current compatibility, to IEC 60384-4
Rated voltage 35 VDC.
Technical specifications
Connection | snap-in | |
Version | polar | |
Design | radial | |
diameter | 22 mm | |
Capacity | 10000 µF | |
Length | 50 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 35 V | |
Grid | 10 mm | |
Ripple current | 4.68 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Original Packaging | Carton with 160 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |