ICOC-HDMI-LE-050 | EFB Elektronik

HDMI High Speed cable with Ethernet, 1x wired, 5 m

Order No.: 26P0982
EAN: 8057685306158
MPN:
ICOC-HDMI-LE-050
EFB Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
11.5311 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 1 Week **
Total Price:
11.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.5311 €

HDMI cable, ICOC-HDMI-LE-050, EFB Elektronik

HDMI High Speed Cable with Ethernet, 1x Angled.

Features

  • HDMI High Speed Cable with Ethernet, one-sided angled
  • Meets protection system High-Bandwidth Digital Content Protection (HDCP)
  • HDMI Ethernet Channel: supports Internet via HDMI (HEC)
  • Supports Audio Return Channel (ARC)
  • Resolution: Full HD (1920×1080) and Deep Color
Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) HDMI plug type A (straight)
Colour black
Cable type HDMI high speed with ethernet
Cable length 5 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
HDMI High Speed cable with Ethernet, 1x wired, 5 m
Order No.:
 26P0982
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI-LE-050
Available: 0 pcs. Available in 5 Days: 19 pcs. Leadtime: 1 Week **
Total Price: 11.53 € *
1 pcs.
11.5311 €
5 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI High Speed Cable with Ethernet, 1x threaded, 1 m
Order No.:
 26P0980
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI-LE-010
Available: 0 pcs. Available in 5 Days: 14 pcs. Leadtime: 1 Week **
Total Price: 6.10 € *
1 pcs.
6.1047 €
1 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI High Speed Cable with Ethernet, 1x wired, 2 m
Order No.:
 26P0981
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI-LE-020
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.81 € *
1 pcs.
7.8064 €
2 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet