ICOC-HDMI-LE-010 | EFB Elektronik
HDMI High Speed Cable with Ethernet, 1x threaded, 1 m
Order No.: 26P0980
EAN: 8057685304734
MPN:
ICOC-HDMI-LE-010
Unit Price (€ / pc.)
6.1047 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
HDMI cable, ICOC-HDMI-LE-010, EFB Elektronik
HDMI High Speed Cable with Ethernet, 1x Angled.
Features
- HDMI High Speed Cable with Ethernet, one-sided angled
- Meets protection system High-Bandwidth Digital Content Protection (HDCP)
- HDMI Ethernet Channel: supports Internet via HDMI (HEC)
- Supports Audio Return Channel (ARC)
- Resolution: Full HD (1920×1080) and Deep Color
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 1 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |