K5567HQSW.2 | EFB Elektronik
DisplayPort 1.4 connection cable 8K 60Hz,A-A St-St, Premium ZDG housing,2m,s
Order No.: 25P9965
EAN: 4049759229191
MPN:
K5567HQSW.2
Unit Price (€ / pc.)
12.6735 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 1 Week **
Display cable, K5567HQSW.2, EFB Elektronik
The K5567HQSW.2 is a premium Zinc-die-cast housing with full EMC shielding and DisplayPort lock
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |