K5567HQSW.1 | EFB Elektronik

DisplayPort 1.4 connection cable 8K 60Hz,A-A St-St, Premium ZDG housing,1m,s

Order No.: 25P9964
EAN: 4049759229184
MPN:
K5567HQSW.1
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
11.1265 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: 1 Week **
Total Price:
11.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.1265 €

Display cable, K5567HQSW.1, EFB Elektronik

The K5567HQSW.1 is a premium Zinc-die-cast housing with full EMC shielding and DisplayPort lock

Technical specifications
Connection (1) DisplayPort
Connection (2) DisplayPort
Version DisplayPort Cable
Colour black
Cable length 1 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)