ICOC-DVI-8150F | EFB Elektronik

DVI-D connection cable, with ferrite, black, 5 m, ICOC-DVI-8150F

Order No.: 26P2301
EAN: 8057685304413
MPN:
ICOC-DVI-8150F
EFB Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
17.2788 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 1 Week **
Total Price:
17.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.2788 €

DVI-D Dual-Link connecting cable, ICOC-DVI-8150F, EFB Elektronik

This DVI cable allows the digital video transmission from PC to monitor. Supports resolutions higher than Full HD 1080p (1920x1080) up to WQXGA (2560x1600).

Technical specifications
Connection (1) DVI-D plug (24+1)
Connection (2) DVI-D plug (24+1)
Version connection cable
Colour black
Cable length 5 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
DVI-D connection cable, with ferrite, black, 5 m, ICOC-DVI-8150F
Order No.:
 26P2301
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-DVI-8150F
Available: 0 pcs. Available in 5 Days: 55 pcs. Leadtime: 1 Week **
Total Price: 17.28 € *
1 pcs.
17.2788 €
5 m
gold-plated
connection cable
DVI-D plug (24+1)
black
DVI-D plug (24+1)
DVI-D connection cable, with ferrite, black, 10 m, ICOC-DVI-811CF
Order No.:
 26P2298
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-DVI-811CF
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 39.29 € *
1 pcs.
39.2938 €
10 m
gold-plated
connection cable
DVI-D plug (24+1)
black
DVI-D plug (24+1)
DVI-D connection cable, with ferrite, black, 2 m, ICOC-DVI-8100F
Order No.:
 26P2296
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-DVI-8100F
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 12.66 € *
1 pcs.
12.6616 €
2 m
gold-plated
connection cable
DVI-D plug (24+1)
black
DVI-D plug (24+1)
DVI-D connection cable, with ferrite, black, 3 m, ICOC-DVI-8130F
Order No.:
 26P2300
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-DVI-8130F
Available: 0 pcs. Available in 5 Days: 17 pcs. Leadtime: 1 Week **
Total Price: 14.52 € *
1 pcs.
14.5180 €
3 m
gold-plated
connection cable
DVI-D plug (24+1)
black
DVI-D plug (24+1)
DVI-D connection cable, with ferrite, black, 15 m, ICOC-DVI-8115F
Order No.:
 26P2297
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-DVI-8115F
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 40.54 € *
1 pcs.
40.5433 €
15 m
gold-plated
connection cable
DVI-D plug (24+1)
black
DVI-D plug (24+1)