ICOC-DVI-8130F | EFB Elektronik
DVI-D connection cable, with ferrite, black, 3 m, ICOC-DVI-8130F
Order No.: 26P2300
EAN: 8057685304390
MPN:
ICOC-DVI-8130F
Unit Price (€ / pc.)
14.5180 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 1 Week **
DVI-D Dual-Link connecting cable, ICOC-DVI-8130F, EFB Elektronik
This DVI cable allows the digital video transmission from PC to monitor. Supports resolutions higher than Full HD 1080p (1920x1080) up to WQXGA (2560x1600).
Technical specifications
Connection (1) | DVI-D plug (24+1) | |
Connection (2) | DVI-D plug (24+1) | |
Version | connection cable | |
Colour | black | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |