ICOC-DSP-A14-030NT | EFB Elektronik
DisplayPort 1.4 connection cable, male/female, 3m, black
Order No.: 26P0941
EAN: 8051128109283
MPN:
ICOC-DSP-A14-030NT
Unit Price (€ / pc.)
12.6259 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 1 Week **
DisplayPort connection cable, ICOC-DSP-A14-030NT, EFB Elektronik
Experience audio and video in Ultra HD quality and best sound transmission. Connect a DisplayPort to another DisplayPort with the DisplayPort connection cable. Used for connecting external screens or beamer with a suitable computer or notebook.
Features
- DisplayPort cable 20-pin male to DisplayPort 20-pin male
- Connectors: 2 DisplayPort 20-pin male
- Compliant with standards DisplayPort 1.4
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 3 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |