ICOC-DSP-A14-020NT | EFB Elektronik

DisplayPort 1.4 connection cable, M/M, 2m, black

Order No.: 26P0940
EAN: 8051128109276
MPN:
ICOC-DSP-A14-020NT
EFB Elektronik
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
11.4597 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 1 Week **
Total Price:
11.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4597 €

DisplayPort connection cable, ICOC-DSP-A14-020NT, EFB Elektronik

Experience audio and video in Ultra HD quality and best sound transmission. Connect a DisplayPort to another DisplayPort with the DisplayPort connection cable. Used for connecting external screens or beamer with a suitable computer or notebook.

Features

  • DisplayPort cable 20-pin male to DisplayPort 20-pin male
  • Connectors: 2 DisplayPort 20-pin male
  • Compliant with standards DisplayPort 1.4
Technical specifications
Connection (1) DisplayPort
Connection (2) DisplayPort
Version DisplayPort Cable
Colour black
Cable length 2 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Version
Connection (2)
Colour
Connection (1)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Version
Connection (2)
Colour
Connection (1)
DisplayPort 1.4 connection cable, M/M, 2m, black
Order No.:
 26P0940
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-DSP-A14-020NT
Available: 0 pcs. Available in 5 Days: 19 pcs. Leadtime: 1 Week **
Total Price: 11.46 € *
1 pcs.
11.4597 €
2 m
DisplayPort Cable
DisplayPort
black
DisplayPort
DisplayPort 1.4 connection cable, M/M, 1m, black
Order No.:
 26P0938
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-DSP-A14-010NT
Available: 0 pcs. Available in 5 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 9.26 € *
1 pcs.
9.2582 €
1 m
DisplayPort Cable
DisplayPort
black
DisplayPort
DisplayPort 1.4 connection cable, male/female, 3m, black
Order No.:
 26P0941
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-DSP-A14-030NT
Available: 0 pcs. Available in 5 Days: 13 pcs. Leadtime: 1 Week **
Total Price: 12.63 € *
1 pcs.
12.6259 €
3 m
DisplayPort Cable
DisplayPort
black
DisplayPort