ICOC-DSP-A14-010 | EFB Elektronik
Premium DisplayPort 1.4 cable, male/female, 1m, black
DisplayPort connection cable, ICOC-DSP-A14-010, EFB Elektronik
DisplayPort is a digital video interface standard which defines a digital audio / video connection used mainly between computer and monitor or between computer and home theater systems.
Features
- Cable DisplayPort 20-pin male to DisplayPort 20-pin male
- DP ++ certified cable (DisplayPort Dual Mode)
- Supports high-definition video, multi-channel digital audio, DPCP, HDCP and Dual Mode (DP ++)
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 1 m |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |