ICOC-DSP-A14-005 | EFB Elektronik

Premium DisplayPort 1.4 cable, male/female, 0.5m, black

Order No.: 26P0936
EAN: 8051128105155
MPN:
ICOC-DSP-A14-005
EFB Elektronik
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
15.8627 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
15.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.8627 €

DisplayPort connection cable, ICOC-DSP-A14-005, EFB Elektronik

DisplayPort is a digital video interface standard which defines a digital audio / video connection used mainly between computer and monitor or between computer and home theater systems.

Features

  • Cable DisplayPort 20-pin male to DisplayPort 20-pin male
  • DP ++ certified cable (DisplayPort Dual Mode)
  • Supports high-definition video, multi-channel digital audio, DPCP, HDCP and Dual Mode (DP ++)
Technical specifications
Connection (1) DisplayPort
Connection (2) DisplayPort
Version DisplayPort Cable
Colour black
Cable length 0.5 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Version
Connection (2)
Colour
Connection (1)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Version
Connection (2)
Colour
Connection (1)
Premium DisplayPort 1.4 cable, male/female, 1m, black
Order No.:
 26P0937
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-DSP-A14-010
Available: 0 pcs. Available in 5 Days: 8 pcs. Leadtime: 1 Week **
Total Price: 21.00 € *
1 pcs.
21.0035 €
1 m
DisplayPort Cable
DisplayPort
black
DisplayPort
Premium DisplayPort 1.4 cable, male/female, 0.5m, black
Order No.:
 26P0936
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-DSP-A14-005
Available: 0 pcs. Available in 5 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 15.86 € *
1 pcs.
15.8627 €
0.5 m
DisplayPort Cable
DisplayPort
black
DisplayPort
Premium DisplayPort 1.4 cable, male/female, 2m, black
Order No.:
 26P0939
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-DSP-A14-020
Available: 0 pcs. Leadtime: On Request **
Total Price: 26.78 € *
1 pcs.
26.775 €
2 m
DisplayPort Cable
DisplayPort
black
DisplayPort