ICOC-HDMI-FE-100 | EFB Elektronik

High Speed HDMI with Ethernet cable, flat cable, black, 10 m

Order No.: 26P0965
EAN: 8051128103816
MPN:
ICOC-HDMI-FE-100
EFB Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
28.4886 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 1 Week **
Total Price:
28.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.4886 €

HDMI adapter cable, ICOC-HDMI-FE-100, EFB Elektronik

High Speed HDMI with Ethernet Cable, Flatcable, black.

Features

  • Complies with High-Bandwidth Digital Content Protection (HDCP) protection system
  • HDMI Ethernet Channel: supports internet connection via HDMI (HEC)
  • Supports Audio Return Channel (ARC)
  • Supports 3D: defines input / output protocols for the main 3D video formats, also for games and 3D home theater applications
  • Supports 1080p resolution
  • Supports DSC and sYCC601 color space
Technical specifications
Connection (1) HDMI plug type A
Connection (2) HDMI plug type A
Colour black
Cable length 10 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection (2)
Cable length
Connection (1)
contact surface
Colour
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection (2)
Cable length
Connection (1)
contact surface
Colour
HDMI cable High Speed with Ethernet black with ferrite 2 m
Order No.:
 26P0966
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI-FR-020
Available: 0 pcs. Available in 5 Days: 14 pcs. Leadtime: 1 Week **
Total Price: 9.34 € *
1 pcs.
9.3415 €
HDMI plug type A
10 m
HDMI plug type A
gold-plated
black
High Speed HDMI with Ethernet cable, flat cable, black, 10 m
Order No.:
 26P0965
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI-FE-100
Available: 0 pcs. Available in 5 Days: 8 pcs. Leadtime: 1 Week **
Total Price: 28.49 € *
1 pcs.
28.4886 €
HDMI plug type A
10 m
HDMI plug type A
gold-plated
black
HDMI cable High Speed with Ethernet black with ferrite 5 m
Order No.:
 26P0967
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI-FR-050
Available: 0 pcs. Available in 5 Days: 25 pcs. Leadtime: 1 Week **
Total Price: 12.73 € *
1 pcs.
12.7330 €
HDMI plug type A
5 m
HDMI plug type A
black
HDMI cable High Speed with Ethernet Black with ferrite 15 m
Order No.:
 26P0968
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI-FR-150
Available: 0 pcs. Available in 5 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 54.94 € *
1 pcs.
54.9423 €
HDMI plug type A
15 m
HDMI plug type A
black
HDMI High Speed with Ethernet, flat cable, black, 1 m
Order No.:
 26P0963
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI-FE-010
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 4.32 € *
1 pcs.
4.3197 €
HDMI
1 m
HDMI
gold-plated
black