ICOC-HDMI-FE-010 | EFB Elektronik
HDMI High Speed with Ethernet, flat cable, black, 1 m
Order No.: 26P0963
EAN: 8057685305212
MPN:
ICOC-HDMI-FE-010
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 1 Week **
HDMI adapter cable, ICOC-HDMI-FE-010, EFB Elektronik
HDMI High Speed Flat Cable with Ethernet A/A M/M, black.
Features
- HDMI High Speed flat cable with Ethernet
- Complies with the High-Bandwidth Digital Content Protection (HDCP) system
- HDMI Ethernet Channel: supports Internet via HDMI (HEC)
- Supports Audio Return Channel (ARC)
Technical specifications
Connection (1) | HDMI | |
Connection (2) | HDMI | |
Version | adapter cable | |
Colour | black | |
Cable length | 1 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |