ICOC-HDMI-B-015 | EFB Elektronik
HDMI Cable High Speed with Ethernet and Mini HDMI Black 1.8 m
HDMI adapter cable, ICOC-HDMI-B-015, EFB Elektronik
HDMI High Speed with Ethernet Mini HDMI A / HDMI A, black.
Features
- Mini HDMI 19-pin male to HDMI 19-pin male, with gold-plated connections
- Supports HD resolutions beyond 1080p and Deep Color
- Compliant with HDMI High Speed
- Up to 10.2 Gbps at 340 MHz bandwidth
- Fully shielded to reduce electromagnetic interference (EMI) and other sources of interference
Connection (1) | Mini HDMI | |
Connection (2) | HDMI | |
Colour | black | |
Cable length | 1.8 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |