ICOC-HDMI-B-050 | EFB Elektronik

HDMI Cable High Speed with Ethernet and Mini HDMI Black 5m

Order No.: 26P0957
EAN: 8057685304598
MPN:
ICOC-HDMI-B-050
EFB Elektronik
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
12.5545 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 1 Week **
Total Price:
12.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5545 €

HDMI adapter cable, ICOC-HDMI-B-050, EFB Elektronik

HDMI High Speed with Ethernet Mini HDMI A / HDMI A, black.

Features

  • Mini HDMI 19-pin male to HDMI 19-pin male, with gold-plated connections
  • Supports HD resolutions beyond 1080p and Deep Color
  • Compliant with HDMI High Speed
  • Up to 10.2 Gbps at 340 MHz bandwidth
  • Fully shielded to reduce electromagnetic interference (EMI) and other sources of interference
Technical specifications
Connection (1) Mini HDMI
Connection (2) HDMI
Colour black
Cable length 5 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
HDMI Cable High Speed with Ethernet and Mini HDMI Black 5m
Order No.:
 26P0957
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-HDMI-B-050
Available: 0 pcs. Available in 5 Days: 12 pcs. Leadtime: 1 Week **
Total Price: 12.55 € *
1 pcs.
12.5545 €
5 m
gold-plated
HDMI
black
Mini HDMI