ICOC-DSP-H12-020 | EFB Elektronik

DisplayPort 1.2 to HDMI converter, male/male, black, 2 m

Order No.: 26P0947
EAN: 8054529020829
MPN:
ICOC-DSP-H12-020
EFB Elektronik
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
23.1693 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.1693 €

DisplayPort-HDMI adapter cable, ICOC-DSP-H12-020, EFB Elektronik

DisplayPort 1.2 to HDMI Connecting cable, black.

Features

  • Converts the DisplayPort 1.2 signal to a HDMI signal
  • Provides a high-quality digital video signal - ideal for using the new DisplayPort sources with an existing HDMI monitor
  • Supports Deep Color, application bandwidth of 10.8 Gbps and resolutions of up to 4Kx2K
  • Integrated design for easy connection and eliminating cable clutter
Technical specifications
Connection (1) DisplayPort
Connection (2) HDMI
Colour black
Cable length 2 m
contact surface nickel-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
DisplayPort 1.2 to HDMI converter, male/male, black, 3 m
Order No.:
 26P0948
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-DSP-H12-030
Available: 0 pcs. Available in 5 Days: 16 pcs. Leadtime: 1 Week **
Total Price: 27.16 € *
1 pcs.
27.1558 €
3 m
nickel-plated
HDMI
black
DisplayPort
DisplayPort 1.2 to HDMI converter, male/male, black, 1 m
Order No.:
 26P0946
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 ICOC-DSP-H12-010
Available: 0 pcs. Available in 5 Days: 14 pcs. Leadtime: 1 Week **
Total Price: 21.87 € *
1 pcs.
21.8722 €
1 m
nickel-plated
HDMI
black
DisplayPort