ICOC-DSP-H12-010 | EFB Elektronik
DisplayPort 1.2 to HDMI converter, male/male, black, 1 m
Order No.: 26P0946
EAN: 8054529020812
MPN:
ICOC-DSP-H12-010
Unit Price (€ / pc.)
21.8722 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
DisplayPort-HDMI adapter cable, ICOC-DSP-H12-010, EFB Elektronik
DisplayPort 1.2 to HDMI Connecting cable, black.
Features
- Converts the DisplayPort 1.2 signal to a HDMI signal
- Provides a high-quality digital video signal - ideal for using the new DisplayPort sources with an existing HDMI monitor
- Supports Deep Color, application bandwidth of 10.8 Gbps and resolutions of up to 4Kx2K
- Integrated design for easy connection and eliminating cable clutter
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | HDMI | |
Colour | black | |
Cable length | 1 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |