ICOC-DSP-H-010 | EFB Elektronik
DisplayPort 1.1 to HDMI converter cable, black, 1 m
Order No.: 26P0942
EAN: 8057685304314
MPN:
ICOC-DSP-H-010
Unit Price (€ / pc.)
16.2554 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 1 Week **
DisplayPort-HDMI adapter cable, ICOC-DSP-H-010, EFB Elektronik
DisplayPort 1.1 to HDMI Connecting cable, black.
Features
- Converts the DisplayPort signal into a HDMI signal
- Provides a high quality digital video signal - ideal for the use of new sources with existing DisplayPort-/HDMI monitor
- Supports Deep Color as well as applications with bandwidth 10.8 Gbps and resolutions up to 1920x1200
- Integrated design for easy connection and eliminating cable clutter
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | HDMI | |
Colour | black | |
Cable length | 1 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |