5958 | ebm-papst

AC axial fan, 230 V, 127 x 127 x 38 mm, 180 m³/h, 44 dB, ball bearing, ebm-papst, 5958

Order No.: 90B1360
EAN: 4099889481211
MPN:
5958
9283118300
Series: 5900
ebm-papst
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
76.4575 € *
Available: 23 pcs.
Leadtime: 3 Weeks **
Total Price:
76.46 € *
Price list
Quantity
Price per unit*
1 pcs.
76.4575 €
5 pcs.
71.8641 €
15 pcs.
69.1152 €
50 pcs.
66.0569 €
150 pcs.
63.3080 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Axial fan, 5958, EBM-PAPST

The axial fan 5958 is suitable for high air flow rates at medium pressure build-up. The air is moved through the fan blades parallel to the rotational axis. Compact, quiet and highly efficient, the energy-saving fan adapt to cooling needs and can be intelligently networked with the device logic.

Features

  • Cable connection with 2 flat plugs 2.8 x 0.5 mm
  • Protected against overload by thermal switch
  • Direction of rotation left, viewed on the rotor
  • Material housing: metal
Technical specifications
Version AC axial fan
Width 127 mm
speed 2750 1/s
Height 127 mm
Type of bearing ball bearing
Power consumption 18 W
Rated voltage 230 V
Sound pressure level 44 db
Depth 38 mm
Volume flow 180 m³/h
Logistics
Country of origin HU
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
LZ 33-1
Image may differ

Order No.:

 90B186

Manufacturer SKU:

 LZ 33-1

 

Available: 10 pcs. Leadtime: 7 Weeks **
7.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2114 €
10 pcs.
6.3427 €
100 pcs.
5.5692 €
250 pcs.
5.3431 €
1000 pcs.
4.9980 €
LZ 35
Image may differ

Order No.:

 90B1963

Manufacturer SKU:

 LZ 35

 

Available: 974 pcs. Leadtime: 15 Weeks **
10.06 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0555 €
10 pcs.
8.8536 €
50 pcs.
8.2467 €
150 pcs.
7.8897 €
500 pcs.
7.4851 €
Variations
speed
Sound pressure level
Volume flow
Rated voltage
Power consumption
Depth
Version
Width
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
speed
Sound pressure level
Volume flow
Rated voltage
Power consumption
Depth
Version
Width
Height