5958 W | ebm-papst
AC axial fan, 230 V, 127 x 127 x 38 mm, 180 m³/h, 44 dB, ball bearing, ebm-papst, 5958 W
Discontinued
Unit Price (€ / pc.)
42.4711 € *
Available: 15 pcs.
Leadtime: 3 Weeks **
Total Price:
42.47 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4711 €
10 pcs.
39.4961 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, 5958 W, EBM-PAPST
The 5958 W AC axial fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
- Protected from impedance
Technical specifications
Version | AC axial fan | |
Width | 127 mm | |
speed | 2750 1/s | |
Height | 127 mm | |
Type of bearing | ball bearing | |
Power consumption | 18 W | |
Rated voltage | 230 V | |
Sound pressure level | 44 db | |
Depth | 38 mm | |
Volume flow | 180 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |