4314NN-701 | ebm-papst

DC axial fan, 24 V, 119 x 119 x 32 mm, 187 m³/h, 43 dB, ball bearing, ebm-papst, 4314NN-701

Order No.: 90B1916
EAN: 4099889483079
MPN:
4314NN-701
9293510701
Series: 4300 N
ebm-papst
default L
Image may differ
Unit Price (€ / pc.)
74.1251 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
74.13 € *
Price list
Quantity
Price per unit*
1 pcs.
74.1251 €
5 pcs.
69.6745 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 4314NN-701, EBM-PAPST

The 4314NN-701 NNT axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Rotor protrusion max. 0,4 mm
  • Max. torque when mounted across both mounting wire outlet corner is 40 Ncm
Technical specifications
Version DC axial fan
Width 119 mm
speed 2700 1/s
Height 119 mm
Type of bearing ball bearing
Power consumption 4 W
Rated voltage 24 V
Sound pressure level 43 db
Depth 32 mm
Volume flow 187 m³/h
Logistics
Country of origin HU
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
LZ30-5
Image may differ

Order No.:

 90B132

Manufacturer SKU:

 LZ30-5

 

Available: 48 pcs. Leadtime: 6 Weeks **
7.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2114 €
10 pcs.
6.3427 €
100 pcs.
5.5692 €
250 pcs.
5.3431 €
1000 pcs.
4.9980 €
LZ 30-4
Image may differ

Order No.:

 90B129

Manufacturer SKU:

 LZ 30-4

 

Available: 53 pcs. Leadtime: 15 Weeks **
12.13 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1261 €
10 pcs.
10.6743 €
50 pcs.
9.9365 €
150 pcs.
9.5081 €
500 pcs.
9.0321 €
LZ 30-3
Image may differ

Order No.:

 90B1801

Manufacturer SKU:

 LZ 30-3

 

Available: 46 pcs. Leadtime: 15 Weeks **
4.64 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6410 €
10 pcs.
4.1769 €
LZ 30-6
Image may differ

Order No.:

 90B131

Manufacturer SKU:

 LZ 30-6

 

Available: 25 pcs. Leadtime: 4 Weeks **
8.46 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4609 €
10 pcs.
7.4494 €
100 pcs.
6.5212 €
250 pcs.
6.2713 €
1000 pcs.
5.8786 €
Guard grille FG 119
Image may differ

Order No.:

 90B188

Manufacturer SKU:

 FG 119

 

Available: 37 pcs. Leadtime: 6 Weeks **
3.47 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4748 €
10 pcs.
3.1297 €
Variations
speed
Sound pressure level
Volume flow
Rated voltage
Power consumption
Depth
Version
Width
Height
1 item in 17 variations
*incl. VAT plus shipping costs