4312 NM | ebm-papst
DC axial fan, 12 V, 119 x 119 x 32 mm, 150 m³/h, 36 dB, ball bearing, ebm-papst, 4312 NM
DC Axial fan, 4312 NM, EBM-PAPST
The 4312 NM axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Rotor protrusion max. 0,4 mm
- Max. residual current at UN IF < 100 uA
Version | DC axial fan | |
Width | 119 mm | |
speed | 2100 1/s | |
Height | 119 mm | |
Type of bearing | ball bearing | |
Power consumption | 2 W | |
Rated voltage | 12 V | |
Sound pressure level | 36 db | |
Depth | 32 mm | |
Volume flow | 150 m³/h |
Country of origin | HU |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |