EA-PS536-07R | EA-Elektroautomatik
Fixed voltage power supply, outputs: 1 (6 A), 300 W, 90-264 VAC, EA-PS536-07R
Fixed voltage power supplies, type EA Serie PS 500.
Output current limiting, overload, short-circuit and thermal overload protection, sense connection and temperature controlled fan. LED status display; Input voltage: 90 to 264 VAC/45 to 65 Hz. Input: dimensions W 110 x H 58 x D 226 mm. Supplied with power cable and mounting bracket.
Wall-mount version, type PS 500 R.
Connections: screw terminals.
Technical attributes (type, output voltage range, output current, output power): EA–PS 536–07 R, 32 to 43 VDC, 6.0 A, 300 W
Number of outputs | 1 | |
Output current | 6 A | |
Width | 110 mm | |
Input voltage AC | 90-264 VAC | |
Height | 58 mm | |
Power | 300 W | |
Depth | 226 mm | |
efficiency | 92 % |
Country of origin | CN |
Customs tariff number | 85043121 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |