EA-PS-512-21R | EA-Elektroautomatik

Fixed voltage power supply, 11 bis 14 VDC, outputs: 1 (21 A), 300 W, 90-264 VAC, EA-PS-512-21R

Order No.: 24K4056
EAN: 4099891480776
MPN:
EA-PS-512-21R
Series: EA-PS 500
EA-Elektroautomatik
default L
Image may differ
Unit Price (€ / pc.)
202.30 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
202.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
202.30 €

Fixed voltage power supplies, type EA Serie PS 500.

Output current limiting, overload, short-circuit and thermal overload protection, sense connection and temperature controlled fan. LED status display; Input voltage: 90 to 264 VAC/45 to 65 Hz. Input: dimensions W 110 x H 58 x D 226 mm. Supplied with power cable and mounting bracket.

Wall-mount version, type PS 500 R.

Connections: screw terminals.

Technical attributes (type, output voltage range, output current, output power): EA–PS 512–21 R, 11 to 14 VDC, 21 A, 300 W

Technical specifications
Number of outputs 1
Output voltage DC 11 to 14 VDC
Output current 21 A
Width 110 mm
Input voltage AC 90-264 VAC
Height 58 mm
Power 300 W
Depth 226 mm
Logistics
Country of origin CN
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Output current
Output voltage DC
Power
Depth
Input voltage AC
Width
Height
Number of outputs
efficiency
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
Power
Depth
Input voltage AC
Width
Height
Number of outputs
efficiency