EA-EL 3500-10 B | EA-Elektroautomatik

Programmable electronic load, 400 W, 90-264 VAC, EA-EL 3500-10 B

Order No.: 26K9211
EAN: 4099891483234
MPN:
EA-EL 3500-10 B
35320207
Series: EA-EL 3000 B
EA-Elektroautomatik
default L
Image may differ
Unit Price (€ / pc.)
1,429.428 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,429.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,429.428 €

Programmable DC Electronic Load, EA-EL 3500-10 B, EA-Elektroautomatik

The 2017 series of compact electronic DC loads, EA-EL 3000 B, is the second generation of small bench loads with 400 W nominal power. It offers new nominal voltages and currents for daily laboratory, school or workshop use. The devices support four control modes: constant current (CC), constant voltage (CV), constant power (CP) and constant resistance (CR). In addition, the fast, processor-based control unit offers a number of in- teresting features, such as a function generator that can generate common functions such as square, triangle or ramp. The color display, together with a keypad and two rotary knobs, provides an intuitive way of operation and better clarity.

Digital interfaces (USB, Ethernet) are available as optional accessories, as is an analog interface. All are galvanically isolated. Remote control and integration into user-specific test software is facilitated by common communication protocols such as SCPI and ModBus RTU, as well as ready-to-use LabView modules.

Features

  • Power: 0...400 W
  • Input voltages: 0...80 V to 0...500 V
  • Input currents: 0...10 A to 0...60 A
  • Multilingual, colored display
  • User profiles, function generator
  • Adjustable protection functions: OVP, OCP, OPP
  • Operating modes: CV, CC, CP, CR
  • Carrying handle with stand-up bar
Technical specifications
Width 308 mm
Input voltage AC 90-264 VAC
Height 103 mm
Power 400 W
Depth 325 mm
Load DC voltage 0 to 500 V
Load direct current 0 to 10 A
Load resistance 6 to 2000 Ω
Logistics
Country of origin CN
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Load direct current
Load DC voltage
Load resistance
Depth
Input voltage AC
Width
Height
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Load direct current
Load DC voltage
Load resistance
Depth
Input voltage AC
Width
Height
Power