EA-3050B | EA-Elektroautomatik
Laboratory power supply, 30 VDC, outputs: 4 (5 A/5 A/0.5 A), 150 W, 115-230 VAC, EA-3050B
Universal power supplies, type EA-3050 B.
For general laboratory and workshop applications, with one AC and one DC output 0 to 30 V/5.0 A and 0 to 300 V/0.5 A, 3-digit current and voltage display. The range selection function allows activation either of the 0 to 30 V, or of the 0 to 300 V output; Input voltage: 230 VAC, 50/60 Hz, duty cycle: 100 %. Dimensions: W 280, H 128, D 195 mm. Weight: 15 kg.
Type: EA–3050 B, power supply
Number of outputs | 4 | |
Output voltage DC | 30 VDC | |
Output current | 5 A | |
Output current 2 | 5 A | |
Output current 3 | 0.5 A | |
Width | 280 mm | |
Input voltage AC | 115-230 VAC | |
Height | 195 mm | |
Power | 150 W | |
Depth | 128 mm |
Country of origin | HK |
Customs tariff number | 85043121 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |