EA-3048B | EA-Elektroautomatik

Laboratory power supply, 30 VDC, outputs: 2 (5 A/5 A), 150 W, 115-230 VAC, EA-3048B

Order No.: 24K3650
EAN: 4099891480431
MPN:
EA-3048B
EA-Elektroautomatik
default L
Image may differ
Unit Price (€ / pc.)
786.2330 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
786.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
786.2330 €

Universal power supplies, type EA-3048 B.

For general laboratory and workshop applications, with one AC and one DC output 0 to 30 V/5.0 A, 3-digit current and voltage display; Input voltage: 230 VAC, 50/60 Hz, duty cycle: 100 %. EMC: EN 61326. Dimensions: W 280, H 128, D 195 mm. Weight: 12 kg.

Type: EA-3048 B, power supply

Technical specifications
Number of outputs 2
Output voltage DC 30 VDC
Output current 5 A
Output current 2 5 A
Width 280 mm
Input voltage AC 115-230 VAC
Height 195 mm
Power 150 W
Depth 128 mm
Logistics
Country of origin HK
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Height
Output voltage DC
Number of outputs
Output current 2
Depth
Input voltage AC
Width
Output current
Output current 3
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Output voltage DC
Number of outputs
Output current 2
Depth
Input voltage AC
Width
Output current
Output current 3
Power