R250H-T | DSI
Rectifier diode, 6 A, P-6, R250H-T
Discontinued
Unit Price (€ / pc.)
1.1067 € *
Available: 777 pcs.
Leadtime: 12 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
25 pcs.
0.8925 €
100 pcs.
0.7497 €
250 pcs.
0.6545 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon diodes, type R250.
On-state current: 6.0 A. Surge current limit for 8.3 ms: 400 A. Junction temperatures: max. +175 °C.
Technical attributes (type, VRRM (cyclic peak reverse voltage)): R250H, VRRM 400 V
Technical specifications
Version | Silicon diode | |
Forward Current | 6 A | |
Enclosure | P-6 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |