R250S-T | DSI

Rectifier diode, 1000 V, 6 A, P-6, R250S-T

Order No.: 50A908
EAN: 4099879043955
MPN:
R250S-T
DSI
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
1.2257 € *
Available: 895 pcs.
Leadtime: 3 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
25 pcs.
0.9996 €
100 pcs.
0.8330 €
250 pcs.
0.7259 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicon diodes, type R250.

On-state current: 6.0 A. Surge current limit for 8.3 ms: 400 A. Junction temperatures: max. +175 °C.

Technical attributes (type, VRRM (cyclic peak reverse voltage)): R250S, VRRM 800 V

Technical specifications
Version Silicon diode
Forward Current 6 A
Enclosure P-6
Assembly THT
Voltage V RRM (peak reverse voltage) 800 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -55 °C
Surge blocking voltage V RMS 1000 V
Logistics
Country of origin TW
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Rectifier diode, 1000 V, 6 A, P-6, R250S-T
Order No.:
 50A908
Manufacturer:
 DSI
Manufacturer SKU:
 R250S-T
Available: 895 pcs. Leadtime: 3 Weeks **
Total Price: 1.23 € *
1 pcs.
1.2257 €
25 pcs.
0.9996 €
100 pcs.
0.8330 €
250 pcs.
0.7259 €
1000 pcs.
0.6426 €
800 V
Silicon diode
6 A
THT
P-6
Rectifier diode, 6 A, P-6, R250H-T
Order No.:
 50A904
Manufacturer:
 DSI
Manufacturer SKU:
 R250H-T
Available: 777 pcs. Leadtime: 12 Weeks **
Total Price: 1.11 € *
1 pcs.
1.1067 €
25 pcs.
0.8925 €
100 pcs.
0.7497 €
250 pcs.
0.6545 €
1000 pcs.
0.5712 €
400 V
Silicon diode
6 A
THT
-50 °C
175 °C
P-6