ZY5,1 | Diotec
Surface diffused zener diode, 5.1 V, 2 W, DO-41, ZY5,1
Unit Price (€ / pc.)
0.4879 € *
Available: 3,787 pcs.
Leadtime: On Request **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2785 €
2000 pcs.
0.2499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 2.0 W, series ZY.
Power losses: 2.0 W. Package: P1.
Technical attributes (type, Zener voltage): ZY5.1, 5.1 V
Technical specifications
Number of diodes | 1 | |
Version | Surface diffused zener diode | |
diameter | 2.6 mm | |
Enclosure | DO-41 | |
Length | 5.1 mm | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 2 W | |
Zener voltage | 5.1 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Original Packaging | Ammopack with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |