ZMY4,7G | Diotec
Zener diode, 4.7 V, 1 W, DO-213AB, ZMY4,7G
Unit Price (€ / pc.)
0.2570 € *
Available: 700 pcs.
Leadtime: On Request **
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2570 €
100 pcs.
0.2011 €
500 pcs.
0.1642 €
3000 pcs.
0.1452 €
6000 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 1.3 W, series ZMY.
Power losses: 1.3 W. Package: MELF.
Technical attributes (type, Zener voltage): ZMY4.7, 4.7 V
Technical specifications
Number of diodes | 1 | |
Version | zener diode | |
diameter | 2.5 mm | |
Enclosure | DO-213AB | |
Length | 5 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 1 W | |
Zener voltage | 4.7 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 12,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |