ZMY24 | Diotec
Zener diode, 24 V, 1.3 W, DO-213AB, ZMY24
Unit Price (€ / pc.)
0.2094 € *
Available: 4,080 pcs.
Leadtime: 3 Weeks **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2094 €
100 pcs.
0.1547 €
500 pcs.
0.1226 €
2000 pcs.
0.1023 €
4000 pcs.
0.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 1.3 W, series ZMY.
Power losses: 1.3 W. Package: MELF.
Technical attributes (type, Zener voltage): ZMY24, 24 V, Diotec
Technical specifications
Number of diodes | 1 | |
Version | zener diode | |
diameter | 2.5 mm | |
Enclosure | DO-213AB | |
Length | 5 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 1.3 W | |
Zener voltage | 24 V |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |