KBPC3512W | Diotec
Diotec bridge rectifier, 800 V, 35 A, flat bridge, KBPC3512W
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: On Request **
Bridge rectifier, KBPC3512W, DIOTEC
Bridge rectifier; Nominal current 35 A; Alternating input voltage 800 V; Dimensions 28.6 x 28.6 x 7.3 mm; Compound has classification UL94V-0
Technical specifications
Version | 1-phase | |
Input voltage | 800 V | |
Enclosure | flat bridge | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 35 A | |
Voltage V RRM (peak reverse voltage) | 1.2 kV |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Original Packaging | Bulk with 160 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |