KBPC3510W | Diotec
Diotec bridge rectifier, 700 V, 1 kV (RRM), 35 A, flat bridge, KBPC3510W
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Bridge rectifier, KBPC3510W, DIOTEC
Bridge rectifier; Nominal current 35 A; Alternating input voltage 700 V; Dimensions 28.6 x 28.6 x 7.3 mm; Compound has classification UL94V-0
Technical specifications
Version | 1-phase | |
Input voltage | 700 V | |
Enclosure | flat bridge | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 35 A | |
Voltage V RRM (peak reverse voltage) | 1 kV |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |