KBPC10/15/2500WP | Diotec
Diotec bridge rectifier, 35 V, 50 V (RRM), 25 A, flat bridge, KBPC10/15/2500WP
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Diode bridge rectifier, KBPC10/15/2500WP, DIOTEC
Features
- Four diodes in bridge configuration
- Wire terminals
- Plastic case with isolated aluminium baseplate
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Version | 1-phase | |
Input voltage | 35 V | |
Enclosure | flat bridge | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 25 A | |
Voltage V RRM (peak reverse voltage) | 50 V |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Bulk with 160 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |