B380S | Diotec

Diotec SMD bridge rectifier, 380 V, 800 V (RRM), 1 A, SO-DIP, B380S

Order No.: 60A588
EAN: 4099879038272
MPN:
B380S
Series: BxS
Diotec
B380S Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.0940 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.0940 €

Diode bridge rectifier, B380S, DIOTEC

Features

  • Four diodes in bridge configuration
  • Slim profile
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Version 1-phase
Input voltage 380 V
Enclosure SO-DIP
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Rated current 1 A
Voltage V RRM (peak reverse voltage) 800 V
Logistics
Country of origin SI
Customs tariff number 85411000
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes