AK-300105-050-E | DIGITUS
USB 2.0 Adapter cable, USB plug type A to USB plug type B, 5 m, beige
Order No.: 13M4858
EAN: 4016032297130
MPN:
AK-300105-050-E
Unit Price (€ / pc.)
4.2483 € *
Available: 1 pcs.
Available in 7 Days: 730 pcs.
Leadtime: 1 Week **
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
3.9270 €
100 pcs.
3.5105 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, AK-300105-050-E, DIGITUS
USB 2.0 connection cable for connection of external USB devices to the USB host, type A - B, M/M, 5 m, beige.
Features
- Allows a reliable and fast connection of external USB devices with the PC, even over longer distances
- Data transer rate up to 480 Mbps (high-speed)
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | USB plug type B | |
Data transmission rate | 480000000 mb/s | |
Colour | beige | |
Cable length | 5 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |