AK-300105-030-E | DIGITUS
USB 2.0 Adapter cable, USB plug type A to USB plug type B, 3 m, beige
Order No.: 13M4856
EAN: 4016032297123
MPN:
AK-300105-030-E
No longer available from manufacturer
Unit Price (€ / pc.)
2.7965 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.5585 €
100 pcs.
2.2967 €
250 pcs.
2.1896 €
1000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, AK-300105-030-E, DIGITUS
USB 2.0 connection cable for connection of external USB devices to the USB host, type A - B, M/M, 3 m, beige.
Features
- Allows a reliable and fast connection of external USB devices with the PC, even over longer distances
- Data transer rate up to 480 Mbps (high-speed)
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | USB plug type B | |
Data transmission rate | 480000000 mb/s | |
Colour | beige | |
Cable length | 3 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |