AK-300105-010-E | DIGITUS

USB 2.0 Adapter cable, USB plug type A to USB plug type B, 1 m, beige

Order No.: 13M4852
EAN: 4016032297109
MPN:
AK-300105-010-E
DIGITUS
default L
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.6303 €
100 pcs.
1.5113 €
250 pcs.
1.4280 €
1000 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, AK-300105-010-E, DIGITUS

USB 2.0 connection cable for connection of external USB devices to the USB host, type A - B, M/M, 1 m, beige.

Features

  • Allows a reliable and fast connection of external USB devices with the PC, even over longer distances
  • Data transer rate up to 480 Mbps (high-speed)
Technical specifications
Connection (1) USB plug type A
Connection (2) USB plug type B
Data transmission rate 480000000 mb/s
Colour beige
Cable length 1 m
USB Standard USB 2.0
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Cable length
Colour
Connection (2)
Data transmission rate
USB Standard
Connection (1)
Manufacturer SKU:
 AK-300105-030-S
1 pcs. 2.7965 €
10 pcs. 2.5585 €
100 pcs. 2.2967 €
250 pcs. 2.1896 €
1000 pcs. 2.0468 €
2.7965 € - 2.0468 €
208 pcs.
5,320 pcs.
2.80 € *
3 m
black
USB plug type B
480000000 mb/s
USB 2.0
USB plug type A
Manufacturer SKU:
 AK-300105-010-S
1 pcs. 1.9635 €
10 pcs. 1.6303 €
100 pcs. 1.5113 €
250 pcs. 1.4280 €
1000 pcs. 1.2852 €
1.9635 € - 1.2852 €
35 pcs.
11,184 pcs.
1.96 € *
1 m
black
USB plug type B
480000000 mb/s
USB 2.0
USB plug type A
Manufacturer SKU:
 AK-300105-050-E
1 pcs. 4.2483 €
10 pcs. 3.9270 €
100 pcs. 3.5105 €
250 pcs. 3.3082 €
1000 pcs. 3.0940 €
4.2483 € - 3.0940 €
1 pcs.
559 pcs.
4.25 € *
5 m
beige
USB plug type B
480000000 mb/s
USB 2.0
USB plug type A
Manufacturer SKU:
 AK-300105-018-E
1 pcs. 2.3205 €
10 pcs. 1.9397 €
100 pcs. 1.8445 €
250 pcs. 1.6660 €
1000 pcs. 1.5113 €
2.3205 € - 1.5113 €
10 pcs.
30 pcs.
2.32 € *
1.8 m
beige
USB plug type B
480000000 mb/s
USB 2.0
USB plug type A
Manufacturer SKU:
 AK-300105-005-S
1 pcs. 1.5946 €
10 pcs. 1.3566 €
100 pcs. 1.2614 €
250 pcs. 1.1781 €
1000 pcs. 1.0829 €
1.5946 € - 1.0829 €
29 pcs.
7,389 pcs.
1.59 € *
0.5 m
black
USB plug type B
480000000 mb/s
USB 2.0
USB plug type A
Manufacturer SKU:
 AK-300105-050-S
1 pcs. 4.2483 €
10 pcs. 3.9270 €
100 pcs. 3.5105 €
250 pcs. 3.3082 €
1000 pcs. 3.0940 €
4.2483 € - 3.0940 €
1,172 pcs.
125 pcs.
4.25 € *
5 m
black
USB plug type B
480000000 mb/s
USB 2.0
USB plug type A
Manufacturer SKU:
 AK-300105-018-S
1 pcs. 2.3205 €
10 pcs. 1.9397 €
100 pcs. 1.8445 €
250 pcs. 1.6660 €
1000 pcs. 1.5113 €
2.3205 € - 1.5113 €
76 pcs.
11,389 pcs.
2.32 € *
1.8 m
black
USB plug type B
480000000 mb/s
USB 2.0
USB plug type A
Manufacturer SKU:
 AK-300105-030-E
1 pcs. 2.7965 €
10 pcs. 2.5585 €
100 pcs. 2.2967 €
250 pcs. 2.1896 €
1000 pcs. 2.0468 €
2.7965 € - 2.0468 €
10 pcs.
2.80 € *
3 m
beige
USB plug type B
480000000 mb/s
USB 2.0
USB plug type A
Manufacturer SKU:
 AK-300105-010-E
1 pcs. 1.9635 €
10 pcs. 1.6303 €
100 pcs. 1.5113 €
250 pcs. 1.4280 €
1000 pcs. 1.2852 €
1.9635 € - 1.2852 €
11 pcs.
1.96 € *
1 m
beige
USB plug type B
480000000 mb/s
USB 2.0
USB plug type A