DB-510210-030-S | DIGITUS
3.5 mm jack extension cable 3 m, DB-510210-030-S
Order No.: 82F4706
EAN: 4016032481300
MPN:
DB-510210-030-S
Unit Price (€ / pc.)
7.7112 € *
Available: 0 pcs.
Available in 7 Days: 160 pcs.
Leadtime: 1 Week **
Audio Extension Cable, DB-510210-030-S, DIGITUS
The Audio Extension Cable from Digitus with 3.5 mm jack to 3.5 socket is ideally suited for the extension of jack cables. The aluminum housing and nylon mesh ensure ideal exterior protection. The extension cable is suited for all smartphones, notebooks and audio players with a 3.5 mm connection.
Technical specifications
Connection (1) | 3.5 mm-stereo plug, straight | |
Connection (2) | 3.5 mm-stereo socket, straight | |
Colour | black | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |