DB-510210-010-S | DIGITUS

3.5 mm jack extension cable 1 m, DB-510210-010-S

Order No.: 82F4704
EAN: 4016032481287
MPN:
DB-510210-010-S
DIGITUS
default L
front L
Image may differ
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Available in 7 Days: 599 pcs.
Leadtime: 1 Week **
Total Price:
5.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4264 €

Audio Extension Cable, DB-510210-010-S, DIGITUS

The Audio Extension Cable from Digitus with 3.5 mm jack to 3.5 socket is ideally suited for the extension of jack cables. The aluminum housing and nylon mesh ensure ideal exterior protection. The extension cable is suited for all smartphones, notebooks and audio players with a 3.5 mm connection.

Technical specifications
Connection (1) 3.5 mm-stereo plug, straight
Connection (2) 3.5 mm-stereo socket, straight
Colour black
Cable length 1 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
3.5 mm jack extension cable 1.8 m, DB-510210-018-S
Order No.:
 82F4705
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DB-510210-018-S
Available: 0 pcs. Available in 7 Days: 81 pcs. Leadtime: 1 Week **
Total Price: 6.15 € *
1 pcs.
6.1523 €
1.8 m
gold-plated
3.5 mm-stereo socket, straight
black
3.5 mm-stereo plug, straight
3.5 mm jack extension cable 3 m, DB-510210-030-S
Order No.:
 82F4706
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DB-510210-030-S
Available: 0 pcs. Available in 7 Days: 160 pcs. Leadtime: 1 Week **
Total Price: 7.71 € *
1 pcs.
7.7112 €
3 m
gold-plated
3.5 mm-stereo socket, straight
black
3.5 mm-stereo plug, straight
3.5 mm jack extension cable 1 m, DB-510210-010-S
Order No.:
 82F4704
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DB-510210-010-S
Available: 0 pcs. Available in 7 Days: 599 pcs. Leadtime: 1 Week **
Total Price: 5.43 € *
1 pcs.
5.4264 €
1 m
gold-plated
3.5 mm-stereo socket, straight
black
3.5 mm-stereo plug, straight